
* Images are for reference only
MPP223K2J4AA420MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MPP223K2J4AA420MA1
- JLCPCB Part #
- C4355356
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 22nF 630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0974
50+
$0.0772
150+
$0.0671
1000+
$0.0529
2000+
$0.0468
5000+
$0.0437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?