
* Images are for reference only
MPP224K3A6AA620MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MPP224K3A6AA620MA1
- JLCPCB Part #
- C4355360
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1kV 220nF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1323
50+
$0.1053
150+
$0.0918
500+
$0.0728
2500+
$0.0647
5000+
$0.0607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?