
* Images are for reference only
MES154K2L4AA420MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MES154K2L4AA420MA1
- JLCPCB Part #
- C4355220
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 150nF 450V ±10% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1379
50+
$0.1110
150+
$0.0976
1000+
$0.0874
2000+
$0.0794
5000+
$0.0753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?