![](https://assets.lcsc.com/images/lcsc/900x900/20230605_JOEY-MEF105K2E4AA420MA1_C4355239_front.jpg)
* Images are for reference only
MEF105K2E4AA420MA1
- Manufacturer
- JOEY
- MFR.Part #
- MEF105K2E4AA420MA1
- JLCPCB Part #
- C4355239
- Package
- Plugin,P=10mm
- Description
- ±10% 250V 100nF -40℃~+105℃ Plugin,P=10mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MEF105K2E4AA420MA1 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MEF105K2E4AA420MA1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MEF105K2E4AA420MA1 symbol, PCB footprint from the free EasyEDA PCB design tool.
MEF105K2E4AA420MA1 datasheets or manufacturer documentation.
Datasheet: MEF105K2E4AA420MA1 Datasheet (PDF)
Minimum: 147
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing