
* Images are for reference only
JL105R-50002G01
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL105R-50002G01
- JLCPCB Part #
- C2908503
- Package
- Push-Pull,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 12~30 1x2P 2 20A 2P 300V 5mm Green Right Angle 弯插,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 184
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$0.3814
80+
$0.3044
240+
$0.2489
800+
$0.2077
4000+
$0.1893
8000+
$0.1784
Related Products
Welcome back, may I help you?