
* Images are for reference only
JVRS14D681KF7035A14BFB28A2
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JVRS14D681KF7035A14BFB28A2
- JLCPCB Part #
- C48996444
- Package
- Plugin,P=7.5mm
- Description
- 1.125kA 1.12kV 110J 420V 420pF@1kHz 680V 7.5mm Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0966
50+
$0.0758
150+
$0.0653
500+
$0.0574
2500+
$0.0512
5000+
$0.0480
Related Products
Welcome back, may I help you?