
* Images are for reference only
JCT82F103M3AF5100A070BFA2
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JCT82F103M3AF5100A070BFA2
- JLCPCB Part #
- C49190699
- Package
- Plugin,P=5mm
- Description
- 10nF 1kV 2.5mm 7.5mm Y5V ±20% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 969
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 969
In-stock Item Pricing
Qty Unit Price
1+
$0.0088
500+
$0.0086
2000+
$0.0085
5000+
$0.0083
Related Products
Welcome back, may I help you?