
* Images are for reference only
JVRS10D681KF7100A10BFB28A2
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JVRS10D681KF7100A10BFB28A2
- JLCPCB Part #
- C48996439
- Package
- Plugin,P=7.5mm
- Description
- 120V 230pF@1kHz 420V 52J 625A 680V 7.5mm Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 750
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 750
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
100+
$0.0398
300+
$0.0345
1000+
$0.0305
5000+
$0.0271
10000+
$0.0255
Related Products
Welcome back, may I help you?