
* Images are for reference only
JF72025D15MB7250F
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JF72025D15MB7250F
- JLCPCB Part #
- C49190723
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+160℃ 0.01mW 1.83min 15mm 16mW/℃ 2.5Ω 2700K 7.5mm 7A ±10% ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
50+
$0.0750
250+
$0.0646
500+
$0.0567
2500+
$0.0506
5000+
$0.0475
Related Products
Welcome back, may I help you?