
* Images are for reference only
JVRS07D621KF5100A07BFB28A2
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JVRS07D621KF5100A07BFB28A2
- JLCPCB Part #
- C48996433
- Package
- Plugin,P=5mm
- Description
- 1.025kV 1.2kA 110pF@1kHz 26J 385V 5mm 620V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.0253
200+
$0.0197
1000+
$0.0165
2000+
$0.0145
10000+
$0.0129
20000+
$0.0120
Related Products
Welcome back, may I help you?