
* Images are for reference only
JCY12E102M2GF0150A060BF
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JCY12E102M2GF0150A060BF
- JLCPCB Part #
- C5142985
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 1nF 400V CQC、UL、VDE Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3543
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3543
In-stock Item Pricing
Qty Unit Price
1+
$0.0467
100+
$0.0375
300+
$0.0328
1000+
$0.0292
5000+
$0.0265
10000+
$0.0251
Related Products
Welcome back, may I help you?