
* Images are for reference only
23430205FNG1SUT02
Extended
- Manufacturer
- JILN
- MFR.Part #
- 23430205FNG1SUT02
- JLCPCB Part #
- C41432083
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 10P 2 2mm 2mm 2x5P 4.3mm Gold Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0843
150+
$0.0733
500+
$0.0648
2500+
$0.0582
5000+
$0.0548
Welcome back, may I help you?