This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF3-12S-2DSA(55)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF3-12S-2DSA(55)
JLCPCB Part #
C3323843
Package
Plugin,P=2mm
Description
-30℃~+85℃ 1 12P 2mm 30V 3A 5.9mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 18

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4287
200+ $0.9408
500+ $0.9070
1000+ $0.8908

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons