
* Images are for reference only
23430215FNG1SUT01
Extended
- Manufacturer
- JILN
- MFR.Part #
- 23430215FNG1SUT01
- JLCPCB Part #
- C41432086
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x15P 30P 4.3mm Gold Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.2001
50+
$0.1572
150+
$0.1387
500+
$0.1157
2500+
$0.1055
5000+
$0.0994