
* Images are for reference only
991-111-7022
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-111-7022
- JLCPCB Part #
- C42428373
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 125V 1A 1x11P 3.6mm 4mm Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0938
50+
$0.0738
150+
$0.0636
1500+
$0.0560
3000+
$0.0501
4500+
$0.0470
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?