
* Images are for reference only
991-081-2110
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-081-2110
- JLCPCB Part #
- C42428536
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1.25mm 125V 1A 1x8P 4.7mm 5.2mm 8 8P Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4067
10+
$0.3196
30+
$0.2825
200+
$0.2357
400+
$0.2147
1000+
$0.2018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?