
* Images are for reference only
991-141-7007
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-141-7007
- JLCPCB Part #
- C19631345
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 14 14P 1x14P 2mm 34.6mm 7.8mm 8mm Copper alloy PA9T Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5094
10+
$0.4001
30+
$0.3535
100+
$0.2957
500+
$0.2684
1000+
$0.2539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?