This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

991-091-7120

Extended
Manufacturer
JIDC
MFR.Part #
991-091-7120
JLCPCB Part #
C42428385
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-40℃~+125℃ 1 1.5mm 100V 1x9P 2A 6.35mm 7.25mm 9 9P Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2954
50+ $0.2319
150+ $0.2048
800+ $0.1709
2400+ $0.1558
4800+ $0.1467

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons