This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

951-2217-125

Extended
Manufacturer
JIDC
MFR.Part #
951-2217-125
JLCPCB Part #
C42428427
Package
P=1.5mm
Description
-40℃~+125℃ 11 2 Locking PBT UL94V-0 White Without Fins P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1821
50+ $0.1430
150+ $0.1263
1000+ $0.1054
2000+ $0.0961
5000+ $0.0905

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons