
* Images are for reference only
98M8-00006
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 98M8-00006
- JLCPCB Part #
- C42428597
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 2 250V 2x3P 3 3mm 5A 6P 7.35mm 9.9mm Brass Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2941
200+
$0.1173
500+
$0.1135
1000+
$0.1115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?