
* Images are for reference only
991-081-2143
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-081-2143
- JLCPCB Part #
- C42428558
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 10mm 2 250V 2x4P 3mm 4 5A 8P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5423
10+
$0.4261
30+
$0.3760
200+
$0.3147
400+
$0.2857
1000+
$0.2695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?