
* Images are for reference only
991-041-7118
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-041-7118
- JLCPCB Part #
- C42428447
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x4P 250V 2mm 3A 4 4P 5.7mm 9.7mm Beige Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1053
50+
$0.0833
150+
$0.0722
700+
$0.0640
2800+
$0.0574
4900+
$0.0540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?