
* Images are for reference only
991-151-7007
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-151-7007
- JLCPCB Part #
- C19631346
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 15 15P 1x15P 2mm 36.6mm 7.8mm 8mm Copper alloy PA9T Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5479
10+
$0.4306
30+
$0.3792
100+
$0.3166
500+
$0.2892
1000+
$0.2716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?