
* Images are for reference only
961-0612-074
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 961-0612-074
- JLCPCB Part #
- C42428513
- Package
- P=3mm
- Description
- -25℃~+85℃ 3mm 3mm Black Locking PA66 UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 399
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
100+
$0.0229
300+
$0.0225
1000+
$0.0222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?