
* Images are for reference only
991-041-7123
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-041-7123
- JLCPCB Part #
- C42428432
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1x4P 250V 2A 2mm 4 4P 5.2mm 7.8mm Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 265
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
100+
$0.0338
300+
$0.0333
800+
$0.0327
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?