This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RNB5.5-14

Extended
Manufacturer
JIDC
MFR.Part #
RNB5.5-14
JLCPCB Part #
C42428747
Package
-
Description
10~12 15mm 3.4mm 32mm 47.2mm 48A 4~6 Circular ring No Through-type Uninsulated purple bronze - Ring Terminal ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4341
10+ $0.3405
30+ $0.3018
200+ $0.2518
400+ $0.2292
1000+ $0.2163

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons