
* Images are for reference only
TCO22260002805
Extended
- Manufacturer
- JGHC
- MFR.Part #
- TCO22260002805
- JLCPCB Part #
- C390806
- Package
- SMD2520-6P
- Description
- -30℃~+85℃ 1.8V~3.3V 26MHz 2mA ±500ppb SMD2520-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
10+
$0.4351
30+
$0.3806
100+
$0.3276
500+
$0.2955
1000+
$0.2794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?