This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

9AC27000161040C3

Extended
Manufacturer
JGHC
MFR.Part #
9AC27000161040C3
JLCPCB Part #
C2715944
Package
HC-49S
Description
-40℃~+85℃ 16pF 27MHz 40Ω Through Hole Crystal Oscillator ±10ppm HC-49S Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 200

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0367
100+ $0.0357
400+ $0.0349
1000+ $0.0342

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons