
* Images are for reference only
S2227120101080
Extended
- Manufacturer
- JGHC
- MFR.Part #
- S2227120101080
- JLCPCB Part #
- C555562
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 27.12MHz 80Ω Crystal Oscillator ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 308
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$0.0822
50+
$0.0650
150+
$0.0563
500+
$0.0498
3000+
$0.0424
6000+
$0.0398
Related Products
Welcome back, may I help you?