
* Images are for reference only
9AC06692203080C3
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 9AC06692203080C3
- JLCPCB Part #
- C2715826
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 6.69264MHz 80Ω Through Hole Crystal Oscillator ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0720
100+
$0.0574
400+
$0.0501
1000+
$0.0445
4000+
$0.0402
10000+
$0.0379
Related Products
Welcome back, may I help you?