
* Images are for reference only
9AT40233202040C3
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 9AT40233202040C3
- JLCPCB Part #
- C2715884
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 20pF 40.233MHz 40Ω Crystal Oscillator ±20ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 441
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 441
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0575
300+
$0.0502
1000+
$0.0446
5000+
$0.0403
10000+
$0.0380
Related Products