This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IF1212S-1WR2

Extended
Manufacturer
JETEKPS
MFR.Part #
IF1212S-1WR2
JLCPCB Part #
C5379619
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1 1000uF 11.4V~12.6V 12V 1W 280kHz 3kV 60mVp-p 78% 83mA 8mA Plastic encapsulated type Regulated type Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.4822
10+ $2.0441
30+ $1.8073
100+ $1.5657
500+ $1.4562
1000+ $1.4079

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons