
* Images are for reference only
B2415LS-1WR3
Extended
- Manufacturer
- JETEKPS
- MFR.Part #
- B2415LS-1WR3
- JLCPCB Part #
- C5379291
- Package
- SIP,19.6x6mm
- Description
- -40℃~+85℃ 1 1.5kV 1000uF 100mVp-p 15V 1W 21.6V~26.4V 280kHz 67mA 88% 8mA Molded type Non-regulated type Short Circuit Protection、Automatic fault recovery SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.5229
10+
$1.2659
30+
$1.1245
100+
$0.9655
500+
$0.8948
1000+
$0.8627
Related Products