
* Images are for reference only
B0524S-2WR3
Extended
- Manufacturer
- JETEKPS
- MFR.Part #
- B0524S-2WR3
- JLCPCB Part #
- C5379368
- Package
- SIP,19.6x7mm
- Description
- -40℃~+105℃ 1 1.5kV 10.2mm 100mVp-p 19.7mm 20mA 24V 280kHz 2W 5.5V 7.1mm 83mA 86% Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,19.6x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.1368
10+
$1.8180
30+
$1.6167
100+
$1.4122
500+
$1.3188
1000+
$1.2785
Related Products