
* Images are for reference only
JY471K2FY5PS7LE
Extended
- Manufacturer
- JEC
- MFR.Part #
- JY471K2FY5PS7LE
- JLCPCB Part #
- C5185577
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 300V 470pF X1,Y2 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0446
100+
$0.0361
300+
$0.0318
1000+
$0.0274
5000+
$0.0249
10000+
$0.0236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?