
* Images are for reference only
JY101K2FY5PS7LE
Extended
- Manufacturer
- JEC
- MFR.Part #
- JY101K2FY5PS7LE
- JLCPCB Part #
- C5185575
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 100pF 300V X1,Y2 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 270
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0414
100+
$0.0330
300+
$0.0287
1000+
$0.0246
5000+
$0.0220
10000+
$0.0207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?