
* Images are for reference only
JY103M2FY5VS0LE
Extended
- Manufacturer
- JEC
- MFR.Part #
- JY103M2FY5VS0LE
- JLCPCB Part #
- C2981548
- Package
- Plugin,P=10mm
- Description
- -40℃~+85℃ 10nF 300V Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0955
150+
$0.0843
500+
$0.0758
2500+
$0.0610
5000+
$0.0575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?