
* Images are for reference only
JX224K2FC3XXS1020
Extended
- Manufacturer
- (JEC)
- MFR.Part #
- JX224K2FC3XXS1020
- JLCPCB Part #
- C2682441
- Package
- Plugin
- Description
- -40℃~+110℃ 220nF 310V X2 ±10% 插件 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0747
100+
$0.0601
500+
$0.0527
1000+
$0.0472
5000+
$0.0429
10000+
$0.0406
20000+
$0.0401
40000+
$0.0398
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?