This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JBLE2821M016D110RL

Extended
Manufacturer
DMBJ
MFR.Part #
JBLE2821M016D110RL
JLCPCB Part #
C27983408
Package
Plugin,D8xL11mm
Description
-55℃~+105℃ 11mm 16V 2000hrs@105℃ 820uF 8mm ±20% Plugin,D8xL11mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 425

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 425

In-stock Item Pricing

Qty Unit Price
1+ $0.1794
50+ $0.1404
150+ $0.1236
500+ $0.1028
2500+ $0.0934
5000+ $0.0880

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons