
* Images are for reference only
VMK-R140-1.0-U
Extended
- Manufacturer
- Isabellenhuette
- MFR.Part #
- VMK-R140-1.0-U
- JLCPCB Part #
- C6024672
- Package
- 1206
- Description
- -65℃~+170℃ 1.5W 140mΩ ±1% ±20ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5445
200+
$0.2175
500+
$0.2111
1000+
$0.2062
Welcome back, may I help you?