
BAC-M-R0001-T01-5.0
- Manufacturer
- MFR.Part #
- BAC-M-R0001-T01-5.0
- JLCPCB Part #
- C19842006
- Package
- -
- Description
- 0.1mΩ 10W ±150ppm/℃ ±5% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Isabellenhuette | |
| Package | - | |
| Resistance | 0.1mΩ | |
| Power(Watts) | 10W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |

* Images are for reference only
BAC-M-R0001-T01-5.0
Extended- Manufacturer
- MFR.Part #
- BAC-M-R0001-T01-5.0
- JLCPCB Part #
- C19842006
- Package
- -
- Description
- 0.1mΩ 10W ±150ppm/℃ ±5% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BAC-M-R0001-T01-5.0
Extended- Manufacturer
- MFR.Part #
- BAC-M-R0001-T01-5.0
- JLCPCB Part #
- C19842006
- Package
- -
- Description
- 0.1mΩ 10W ±150ppm/℃ ±5% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAC-M-R0001-T01-5.0 Specifications
BAC-M-R0001-T01-5.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Isabellenhuette | |
| Package | - | |
| Resistance | 0.1mΩ | |
| Power(Watts) | 10W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAC-M-R0001-T01-5.0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAC-M-R0001-T01-5.0 Schematic Symbol & PCB Footprint
The BAC-M-R0001-T01-5.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.