
* Images are for reference only
PBV-R025-F1-1.0
Extended
- Manufacturer
- Isabellenhuette
- MFR.Part #
- PBV-R025-F1-1.0
- JLCPCB Part #
- C7024056
- Package
- SIP-4
- Description
- -55℃~+125℃ 10W 25mΩ ±1% ±30ppm/℃ SIP-4 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8730
200+
$7.5302
500+
$7.2790
1000+
$7.1549
Related Products
Welcome back, may I help you?