This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PBH-8R20-F1-1.0

Extended
Manufacturer
Isabellenhuette
MFR.Part #
PBH-8R20-F1-1.0
JLCPCB Part #
C5823666
Package
TO-247
Description
-55℃~+125℃ 10W 8.2Ω ±1% ±50ppm/℃ TO-247 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 420

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.0073
200+ $7.1849
420+ $6.9461
840+ $6.8268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons