
* Images are for reference only
TN87C251SQ16
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- TN87C251SQ16
- JLCPCB Part #
- C3247998
- Package
- PLCC-44
- Description
- -40℃~+85℃ 16KB 16MHz 32 4.5V~5.5V 51 Family 512Byte 8 Bit External OTP PLCC-44 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2348
200+
$2.8005
500+
$2.7022
1000+
$2.6523
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?