
* Images are for reference only
TN87C251SA16
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- TN87C251SA16
- JLCPCB Part #
- C3247993
- Package
- PLCC-44
- Description
- -40℃~+85℃ 16MHz 1KB 32 4.5V~5.5V 51 Family 8 Bit 8KB External OTP PLCC-44 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6226
200+
$5.2714
500+
$5.0866
1000+
$4.9951
Welcome back, may I help you?