
* Images are for reference only
N87C541
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- N87C541
- JLCPCB Part #
- C3248034
- Package
- PLCC-44
- Description
- 0℃~+70℃ 16KB 16MHz 256Byte 32 4V~6V 51 Family 8 Bit Built-in+External EPROM PLCC-44 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5035
200+
$11.0307
500+
$10.6425
1000+
$10.4509
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?