
* Images are for reference only
N8044AH
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- N8044AH
- JLCPCB Part #
- C3247775
- Package
- PLCC-44
- Description
- 0℃~+70℃ 12MHz 192Byte 32 4.5V~5.5V 4KB 51 Family 8 Bit Built-in+External Mask ROM PLCC-44 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8021
200+
$10.3731
500+
$10.0087
1000+
$9.8273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?