
* Images are for reference only
SB80C51SLAH
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- SB80C51SLAH
- JLCPCB Part #
- C3247943
- Package
- QFP-100(14x14)
- Description
- 0℃~+70℃ 16MHz 24 256Byte 3V~5.5V 51 Family 8 Bit 8bit Built-in+External ROMless QFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7133
200+
$1.8254
500+
$1.7613
1000+
$1.7293
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?