
* Images are for reference only
EPM7128AFC256-7
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPM7128AFC256-7
- JLCPCB Part #
- C3291922
- Package
- FBGA-256
- Description
- 0℃~+70℃ 3V~3.6V 8 EEPLD FBGA-256 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1755
180+
$4.3249
540+
$4.1735
990+
$4.0978
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?