
CM8063701450000 SR163
- Manufacturer
- MFR.Part #
- CM8063701450000 SR163
- JLCPCB Part #
- C6484956
- Package
- FCLGA-1155(37.5x37.5)
- Description
- 3GHz Others FCLGA-1155(37.5x37.5) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | FCLGA-1155(37.5x37.5) | |
| CPU Maximum Speed | 3GHz | |
| CPU Core | Others |

* Images are for reference only
CM8063701450000 SR163
Extended- Manufacturer
- MFR.Part #
- CM8063701450000 SR163
- JLCPCB Part #
- C6484956
- Package
- FCLGA-1155(37.5x37.5)
- Description
- 3GHz Others FCLGA-1155(37.5x37.5) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CM8063701450000 SR163
Extended- Manufacturer
- MFR.Part #
- CM8063701450000 SR163
- JLCPCB Part #
- C6484956
- Package
- FCLGA-1155(37.5x37.5)
- Description
- 3GHz Others FCLGA-1155(37.5x37.5) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM8063701450000 SR163 Specifications
CM8063701450000 SR163 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | FCLGA-1155(37.5x37.5) | |
| CPU Maximum Speed | 3GHz | |
| CPU Core | Others |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM8063701450000 SR163. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM8063701450000 SR163 Schematic Symbol & PCB Footprint
The CM8063701450000 SR163 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.